Part Details for M8340109H1002FGUF by Vishay Intertechnologies
Overview of M8340109H1002FGUF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for M8340109H1002FGUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T5264
|
Newark | Resistor Network, Thin Film, 5, 10Kohm, 1%, Sip, Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:5Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 1%, Voltage Rating:100V, Power Rating Per Resistor:- Rohs Compliant: No |Vishay M8340109H1002FGUF RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5700 / $14.3900 | Buy Now |
DISTI #
M8340109H1002FGUF
|
Avnet Americas | Res Thin Film NET 10K Ohm 1% 3/5W ±50ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340109H1002FGUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Tube | 0 |
|
$6.9125 / $10.5045 | Buy Now |
Part Details for M8340109H1002FGUF
M8340109H1002FGUF CAD Models
M8340109H1002FGUF Part Data Attributes
|
M8340109H1002FGUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340109H1002FGUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.6W, 10000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 9810, SIP-10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP-10 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 56 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 10000 Ω | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 24.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |