There are no models available for this part yet.
Overview of M8340108K5600GGD03 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M8340108K5600GGD03 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M8340108K5600GGD03
|
Avnet Americas | Res Thick Film NET 560 Ohm 2% 12/25W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340108K5600GGD03) RoHS: Not Compliant Min Qty: 140 Package Multiple: 28 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$6.5205 / $8.2835 | Buy Now | |
DISTI #
M8340108K5600GGD03
|
TTI | Resistor Networks & Arrays 560 OHM 2% 8 PIN Min Qty: 28 Package Multiple: 28 Container: Tube |
Americas - 112 In Stock |
|
$7.7200 / $8.1700 | Buy Now |
CAD Models for M8340108K5600GGD03 by Vishay Intertechnologies
Part Data Attributes for M8340108K5600GGD03 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.12 W
|
First Element Resistance
|
560 Ω
|
JESD-609 Code
|
e0
|
Lead Length
|
3.43 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.75 mm
|
Package Length
|
19.89 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.49 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.48 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-83401
|
Resistance
|
560 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
560 Ω
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|