Part Details for M8340108K2000GGD03 by Vishay Intertechnologies
Results Overview of M8340108K2000GGD03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M8340108K2000GGD03 Information
M8340108K2000GGD03 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M8340108K2000GGD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340108K2000GGD03
|
Avnet Americas | Res Thick Film NET 200 Ohm 2% 12/25W ?100ppm/?C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube - Rail/Tube... more RoHS: Not Compliant Min Qty: 140 Package Multiple: 28 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.7021 / $8.1026 | Buy Now |
DISTI #
71-M8340108K2000GG03
|
Mouser Electronics | Resistor Networks & Arrays 200 OHM 2% 8 PIN | 0 |
|
$8.6000 / $9.1400 | Order Now |
DISTI #
M8340108K2000GGD03
|
TTI | Resistor Networks & Arrays 200 OHM 2% 8 PIN Min Qty: 28 Package Multiple: 28 Container: Tube |
Americas - 28 In Stock |
|
$8.6000 | Buy Now |
Part Details for M8340108K2000GGD03
M8340108K2000GGD03 CAD Models
M8340108K2000GGD03 Part Data Attributes
|
M8340108K2000GGD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340108K2000GGD03
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.48W, 200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 200 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 19.89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.48 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 200 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |