Part Details for M8340108K1003FG-S15 by Vishay Intertechnologies
Overview of M8340108K1003FG-S15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340108K1003FG-S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59265778
|
Verical | Res Thick Film NET 100K Ohm 1% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1426 | Americas - 2 |
|
$5.8940 | Buy Now |
DISTI #
C1S803606530452
|
Chip1Stop | Resistor Networks and Arrays RoHS: Not Compliant pbFree: No | 2 |
|
$6.4900 | Buy Now |