Part Details for M8340107M4703GGD03. by Vishay Intertechnologies
Overview of M8340107M4703GGD03. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340107M4703GGD03.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC1791
|
Newark | Resistance:470Kohm, Network Circuit Type:Isolated, No. Of Resistors:3Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:50Vdc, Power Rating Per Resistor:120Mw, Temperature Coefficient:± 300Ppm/°C Rohs Compliant: No |Vishay M8340107M4703GGD03. RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $6.6400 | Buy Now |