Part Details for M8340107K7501FCD03 by Vishay Intertechnologies
Overview of M8340107K7501FCD03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340107K7501FCD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340107K7501FCD03
|
Avnet Americas | Res Thick Film NET 7.5K Ohm 1% 3/5W ?100ppm/?C BUS Molded 6-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340107K7501FCD03) RoHS: Not Compliant Min Qty: 152 Package Multiple: 38 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$5.3680 / $5.9400 | Buy Now |
DISTI #
V37:1799_09502087
|
Arrow Electronics | Res Thick Film NET 7.5K Ohm 1% 0.6W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 152 Package Multiple: 38 Lead time: 12 Weeks Date Code: 2336 | Americas - 104 |
|
$7.6337 / $9.0965 | Buy Now |
DISTI #
C1S803601178105
|
Chip1Stop | Res Thick Film NET 7.5K Ohm 1% 0.6W ±100ppm/℃ BUS Molded 6-Pin SIP Pin Thru-Hole Tube RoHS: Not Compliant | 104 |
|
$8.6190 | Buy Now |
Part Details for M8340107K7501FCD03
M8340107K7501FCD03 CAD Models
M8340107K7501FCD03 Part Data Attributes
|
M8340107K7501FCD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340107K7501FCD03
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 5810, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 7500 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 14.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 7500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 7500 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 50 V |