Part Details for M8340105K8201GGD03 by Vishay Intertechnologies
Overview of M8340105K8201GGD03 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for M8340105K8201GGD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340105K8201GGD03
|
Avnet Americas | MSM08C-03 8.2K 2% K M8340105K8201GG D03 - Rail/Tube (Alt: M8340105K8201GGD03) RoHS: Not Compliant Min Qty: 140 Package Multiple: 28 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$6.3627 / $6.7635 | Buy Now |
DISTI #
V37:1799_09503160
|
Arrow Electronics | Res Thick Film NET 8.2K Ohm 2% 0.8W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 140 Package Multiple: 28 Lead time: 12 Weeks Date Code: 2044 | Americas - 112 |
|
$2.2690 / $4.6591 | Buy Now |
DISTI #
50589562
|
Verical | Res Thick Film NET 8.2K Ohm 2% 0.8W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 112 Package Multiple: 28 Date Code: 2044 | Americas - 112 |
|
$2.2690 | Buy Now |
DISTI #
M8340105K8201GGD03
|
TTI | Resistor Networks & Arrays 8.2K OHM 2% 8 PIN Min Qty: 140 Package Multiple: 140 Container: Tube | Americas - 0 |
|
$5.9000 | Buy Now |
Part Details for M8340105K8201GGD03
M8340105K8201GGD03 CAD Models
M8340105K8201GGD03 Part Data Attributes
|
M8340105K8201GGD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340105K8201GGD03
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 8200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7810, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 8200 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.69 mm | |
Package Length | 19.89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 8200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 8200 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |