Part Details for M8340105K1152FGD03 by Vishay Intertechnologies
Overview of M8340105K1152FGD03 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for M8340105K1152FGD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K6732
|
Newark | Resistor Network, thick Film,11.5Kohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,7810-Case |Vishay M8340105K1152FGD03 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $8.5000 | Buy Now |
DISTI #
M8340105K1152FGD03
|
Avnet Americas | Res Thick Film NET 11.5K Ohm 1% 4/5W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340105K1152FGD03) RoHS: Not Compliant Min Qty: 140 Package Multiple: 28 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.9120 / $8.7808 | Buy Now |
|
Bristol Electronics | 385 |
|
RFQ | ||
|
Quest Components | 308 |
|
$9.4867 / $13.3407 | Buy Now |
Part Details for M8340105K1152FGD03
M8340105K1152FGD03 CAD Models
M8340105K1152FGD03 Part Data Attributes
|
M8340105K1152FGD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340105K1152FGD03
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 7810,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 11500 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.69 mm | |
Package Length | 19.89 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 11500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 11500 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 50 V |