Part Details for M8340105K1003GCD03 by Vishay Intertechnologies
Overview of M8340105K1003GCD03 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for M8340105K1003GCD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7708
|
Newark | Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 100000Ohm, 50V, 2% +/-Tol, 100Ppm/Cel, Through Hole Mount, 7810 |Vishay M8340105K1003GCD03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $10.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
140 Partner Stock |
|
$5.4200 / $15.1600 | Buy Now |
DISTI #
M8340105K1003GCD03
|
TTI | Resistor Networks & Arrays 100K OHM 2% 8 PIN Min Qty: 28 Package Multiple: 28 Container: Tube |
Americas - 56 In Stock |
|
$5.6300 / $6.2300 | Buy Now |
DISTI #
VISHAY M8340105K1003GCD03
|
PEI Genesis | Array/Network Resistor | 140 |
|
Buy Now |
Part Details for M8340105K1003GCD03
M8340105K1003GCD03 CAD Models
M8340105K1003GCD03 Part Data Attributes
|
M8340105K1003GCD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340105K1003GCD03
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.4W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7810, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.69 mm | |
Package Length | 19.89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7810 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |