Part Details for M8340104K1003GGDSL by Vishay Intertechnologies
Overview of M8340104K1003GGDSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for M8340104K1003GGDSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P9148
|
Newark | Msm06C-03 100K 2% K M8340104K1003Gg Dsl |Vishay M8340104K1003GGDSL RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 / $12.2700 | Buy Now |
DISTI #
M8340104K1003GGDSL
|
Avnet Americas | MSM06C-03 100K 2% K M8340104K1003GG DSL - Rail/Tube (Alt: M8340104K1003GGDSL) RoHS: Not Compliant Min Qty: 152 Package Multiple: 38 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$8.1862 / $9.0585 | Buy Now |
Part Details for M8340104K1003GGDSL
M8340104K1003GGDSL CAD Models
M8340104K1003GGDSL Part Data Attributes
|
M8340104K1003GGDSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340104K1003GGDSL
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, 5810,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.69 mm | |
Package Length | 14.81 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |