Part Details for M8340104K1002FCD03 by Vishay Dale
Overview of M8340104K1002FCD03 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340104K1002FCD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1135-1068-5-ND
|
DigiKey | RES ARRAY 5 RES 10K OHM 6SIP Min Qty: 152 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7334 | Buy Now |
Part Details for M8340104K1002FCD03
M8340104K1002FCD03 CAD Models
M8340104K1002FCD03 Part Data Attributes:
|
M8340104K1002FCD03
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M8340104K1002FCD03
Vishay Dale
RES NET,THICK FILM,10K OHMS,50WV,1% +/-TOL,-100,100PPM TC,5810 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 5810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Bussed | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.69 mm | |
Package Length | 14.81 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5810 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 50 V |