There are no models available for this part yet.
Overview of M8340102K3600GA by Vishay Techno
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for M8340102K3600GA by Vishay Techno
Part Data Attributes for M8340102K3600GA by Vishay Techno
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY TECHNO
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.60
|
First Element Resistance
|
360 Ω
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
M8340102
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Min
|
-65 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
1.6 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-83401
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for M8340102K3600GA
This table gives cross-reference parts and alternative options found for M8340102K3600GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340102K3600GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340102K3600GA | Array/Network Resistor, Isolated, Metal Foil, 0.1W, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP | Vishay Intertechnologies | M8340102K3600GA vs M8340102K3600GA |
M8340102K3600GA | Array/Network Resistor, Isolated, 1.6W, 360ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8025, DIP-16 | TT Electronics Resistors | M8340102K3600GA vs M8340102K3600GA |
M8340102K3600GA | RESISTOR, NETWORK, FILM, ISOLATED, 1.6W, THROUGH HOLE MOUNT, DIP | Vishay Dale | M8340102K3600GA vs M8340102K3600GA |