Part Details for M8340102K1501FBD04 by Vishay Intertechnologies
Overview of M8340102K1501FBD04 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340102K1501FBD04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340102K1501FBD04
|
Avnet Americas | MDM16-01 1.5K 1% K M8340102K1501FB D04 - Rail/Tube (Alt: M8340102K1501FBD04) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$8.9281 / $9.4905 | Buy Now |
DISTI #
34868915
|
Verical | Res Thick Film NET 1.5K Ohm 1% 1.5W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1708 | Americas - 100 |
|
$4.0840 | Buy Now |
Part Details for M8340102K1501FBD04
M8340102K1501FBD04 CAD Models
M8340102K1501FBD04 Part Data Attributes
|
M8340102K1501FBD04
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340102K1501FBD04
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.5W, 1500ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 8531, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Epoxy Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1500 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 21.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 1500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1500 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |