Part Details for M8340101KA009GJS13 by Vishay Intertechnologies
Overview of M8340101KA009GJS13 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340101KA009GJS13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340101KA009GJS13
|
Avnet Americas | MDM14-05-331/391G 2% K M8340101KA009GJ S - Rail/Tube (Alt: M8340101KA009GJS13) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 54 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for M8340101KA009GJS13
M8340101KA009GJS13 CAD Models
M8340101KA009GJS13 Part Data Attributes
|
M8340101KA009GJS13
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340101KA009GJS13
Vishay Intertechnologies
Array/Network Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 54 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 12 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 19.05 mm | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 390 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |