Part Details for M8340101K1001FA by Vishay Dale
Overview of M8340101K1001FA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for M8340101K1001FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for M8340101K1001FA
M8340101K1001FA CAD Models
M8340101K1001FA Part Data Attributes
|
M8340101K1001FA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M8340101K1001FA
Vishay Dale
RESISTOR, NETWORK, FILM, ISOLATED, 1.4W, THROUGH HOLE MOUNT, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | MDM14 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for M8340101K1001FA
This table gives cross-reference parts and alternative options found for M8340101K1001FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340101K1001FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340101K1001FAD04 | RESISTOR, NETWORK, FILM, ISOLATED, 1.4 W, THROUGH HOLE MOUNT, DIP | Vishay Dale | M8340101K1001FA vs M8340101K1001FAD04 |
M8340101K1001FA | RESISTOR, NETWORK, FILM, ISOLATED, 1.4W, THROUGH HOLE MOUNT, DIP | Vishay Techno | M8340101K1001FA vs M8340101K1001FA |
M8340101K1001FADSL | RESISTOR, NETWORK, FILM, ISOLATED, 1.4 W, THROUGH HOLE MOUNT, DIP | Vishay Dale | M8340101K1001FA vs M8340101K1001FADSL |
M8340101K1001FA | Array/Network Resistor, Isolated, Metal Foil, 0.1W, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP | Vishay Intertechnologies | M8340101K1001FA vs M8340101K1001FA |
M8340101K1001FADSL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.4W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 7531, DIP | Vishay Intertechnologies | M8340101K1001FA vs M8340101K1001FADSL |