Part Details for M83401/07K-2201GCD03 by Vishay Dale
Overview of M83401/07K-2201GCD03 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83401/07K-2201GCD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.6W, 2200OHM, 50V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT, 5810 | 114 |
|
$5.7330 / $14.3325 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.6W, 2200OHM, 50V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT, 5810 (Also Known As: M8340107K2201GCD03) | 114 |
|
$5.7330 / $14.3325 | Buy Now |