There are no models available for this part yet.
Overview of M83401/04K-2213FG by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M83401/04K-2213FG by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.6W, 50V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 127 |
|
$6.4890 / $10.8150 | Buy Now | ||
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.6W, 50V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT (Also Known As: M8340104K2213FG) | 127 |
|
$6.4890 / $10.8150 | Buy Now |