Part Details for M830110-1K by Ethertronics Inc USA
Overview of M830110-1K by Ethertronics Inc USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M830110-1K
M830110-1K CAD Models
M830110-1K Part Data Attributes
|
M830110-1K
Ethertronics Inc USA
Buy Now
Datasheet
|
Compare Parts:
M830110-1K
Ethertronics Inc USA
GPS Antenna, 1575MHz Max, ROHS COMPLIANT, CERAMIC PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETHERTRONICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Omnidirectional | NO | |
Operating Frequency-Max | 1575 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | GPS ANTENNA | |
Transmission Power-Max | 0.5 W | |
VSWR-Max | 1.7 |