-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6274
|
Newark | Connector, Rcpt, 60Pos, 3Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:60Contacts, Gender:Receptacle, Product Range:Datamate J-Tek M83 Series, Contact Termination Type:Crimp, No. Of Rows:3Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Harwin M83-LFC1F2N60-0000-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$28.3500 / $40.2800 | Buy Now |
DISTI #
952-2988-ND
|
DigiKey | CONN RCPT 60POS CRIMP 24-28AWG Min Qty: 1 Lead time: 98 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.3861 / $49.0600 | Buy Now |
DISTI #
855-M83-LFC1F2N60
|
Mouser Electronics | Headers & Wire Housings 3R 60P F S/BORE CRIMP 24-28AWG W/JS RoHS: Compliant | 0 |
|
$44.0000 / $50.4200 | Order Now |
DISTI #
M83-LFC1F2N60-000000
|
TTI | Headers & Wire Housings JTEK FE BB W/JS 3X20 AU pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Tube | Americas - 0 |
|
$47.6300 | Buy Now |
DISTI #
M83-LFC1F2N60-0000-000
|
Avnet Abacus | Datamate J-Tek 3-Row Female Small Bore Crimp Connector, gold, Hex Socket jackscrews, 3 x 20 contacts (60) (Alt: M83-LFC1F2N60-0000-000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83-LFC1F2N60-0000-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M83-LFC1F2N60-0000-000
Harwin
Board Connector, 60 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.314 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.087 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M83-LFC1F2N60-0000-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83-LFC1F2N60-0000-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204-3-060-0-HTF-LS0 | Board Connector, 60 Contact(s), 3 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | M83-LFC1F2N60-0000-000 vs 204-3-060-0-HTF-LS0 |
53375-0686 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Green Insulator, | Molex | M83-LFC1F2N60-0000-000 vs 53375-0686 |
SD-1660BA(09) | Board Connector, 60 Contact(s), 3 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Locking | Hirose Electric Co Ltd | M83-LFC1F2N60-0000-000 vs SD-1660BA(09) |
855-83-060-20-001101 | Board Connector, 60 Contact(s), 3 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | M83-LFC1F2N60-0000-000 vs 855-83-060-20-001101 |
53375-0683 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Yellow Insulator, | Molex | M83-LFC1F2N60-0000-000 vs 53375-0683 |
M83-LFT1M1N60-0000-000 | Board Connector, 60 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator | Harwin | M83-LFC1F2N60-0000-000 vs M83-LFT1M1N60-0000-000 |
53375-0682 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, | Molex | M83-LFC1F2N60-0000-000 vs 53375-0682 |
53375-0687 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Brown Insulator, | Molex | M83-LFC1F2N60-0000-000 vs 53375-0687 |
855-87-060-20-001101 | Board Connector, 60 Contact(s), 3 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | M83-LFC1F2N60-0000-000 vs 855-87-060-20-001101 |
53375-0689 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Violet Insulator, | Molex | M83-LFC1F2N60-0000-000 vs 53375-0689 |