-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76X0098
|
Newark | 6 X 3-Row Female 24-28Awg Cable Conn. Kit, Jackscrews Rohs Compliant: Yes |Harwin M83-LFC1F1N18-0000-000 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0000 / $21.8500 | Buy Now |
DISTI #
M83-LFC1F1N18-0000-000-ND
|
DigiKey | CONN RCPT 18POS CRIMP 24-28AWG Min Qty: 144 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.9116 | Buy Now |
DISTI #
855-M83LFC1F1N180000
|
Mouser Electronics | Headers & Wire Housings 3-ROW M/T FEM S/BORE CRIMP RoHS: Compliant | 0 |
|
$20.1600 / $20.7900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83-LFC1F1N18-0000-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M83-LFC1F1N18-0000-000
Harwin
Board Connector, 18 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.314 inch | |
Body Depth | 0.415 inch | |
Body Length | 0.984 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .199882 N |