Part Details for M8259A by Intel Corporation
Overview of M8259A by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M8259A
M8259A CAD Models
M8259A Part Data Attributes
|
M8259A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
M8259A
Intel Corporation
Interrupt Controller, NMOS, PDIP28, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for M8259A
This table gives cross-reference parts and alternative options found for M8259A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8259A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C59A-10IP | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDIP28, PLASTIC, DIP-28 | Tundra Semiconductor Corp | M8259A vs CA82C59A-10IP |
QC8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | M8259A vs QC8259A |
MD82C59A-5/883 | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CDIP28 | Harris Semiconductor | M8259A vs MD82C59A-5/883 |
AM9519A-1LI | Interrupt Controller, MOS, CQCC28, CERAMIC, LCC-28 | AMD | M8259A vs AM9519A-1LI |
CR82C59A-5 | 8080; 8085; 80C86; 80C88 COMPATIBLE, INTERRUPT CONTROLLER, CQCC28 | Intersil Corporation | M8259A vs CR82C59A-5 |
8501601YA | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CDIP28 | Harris Semiconductor | M8259A vs 8501601YA |
CA82C59A-5IJ | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | M8259A vs CA82C59A-5IJ |
CDP1877E | CDP1800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | M8259A vs CDP1877E |
QN8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | M8259A vs QN8259A |
MD82C59A/883 | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CDIP28 | Harris Semiconductor | M8259A vs MD82C59A/883 |