Part Details for M81914/4-1007 by Glenair Inc
Overview of M81914/4-1007 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M81914/4-1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1371
|
Newark | M81914/4-1007 |Glenair M81914/4-1007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$39.5300 / $123.1900 | Buy Now |
DISTI #
631-M81914/41
|
Mouser Electronics | Conduit Fittings & Accessories EXTRUDED PRODUCTS - CONVOLUTED TUBING (UNSHIELDEDGTK) | 0 |
|
$28.3000 / $70.7500 | Order Now |
DISTI #
GLEM81914/4-1007
|
Interstate Connecting Components | CONVOLUTED TUBING, FEP THIN WALL, 5/8 | 0 |
|
Buy Now |