Part Details for M81714/63-20S by Amphenol PCD
Results Overview of M81714/63-20S by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M81714/63-20S Information
M81714/63-20S by Amphenol PCD is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M81714/63-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M81714/63-20S-ND
|
DigiKey | M81714 II SZ20 SKT GOLD W/C Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$75.3636 / $251.1800 | Buy Now |
DISTI #
PCMM81714/63-20S
|
Heilind Electronics | TERMINAL JUNCTION MODULE COMM PART # SJG820170 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMM81714/63-20S
|
Interstate Connecting Components | TERMINAL JUNCTION MODULE COMM PART # SJG820170 | 0 |
|
Buy Now |