Part Details for M81714/12-22D-1 by Amphenol PCD
Overview of M81714/12-22D-1 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M81714/12-22D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1391
|
Newark | Electronic Splice, 4Pos, Size 22, Splice Type:Electronic, Insulator Body Material:Pei (Polyetherimide) Body, No. Of Contacts:4Contacts, Contact Size:22, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Amphenol Pcd M81714/12-22D-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PCMM81714/12-22D-1
|
Heilind Electronics | TERMINAL JUNCTION MODULE COMM PART # TJS322901 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0300 / $139.7900 | Buy Now |
DISTI #
PCMM81714/12-22D-1
|
Interstate Connecting Components | TERMINAL JUNCTION MODULE COMM PART # TJS322901 | 0 |
|
Buy Now |