Part Details for M81714/65-22-1 by Amphenol PCD
Overview of M81714/65-22-1 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M81714/65-22-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0718
|
Newark | Electronic Splice, 1Pos, Size 22, Splice Type:Electronic, Insulator Body Material:Pei (Polyetherimide) Body, No. Of Contacts:1Contacts, Contact Size:22, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Pcd M81714/65-22-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
APM81714/65-22-1-ND
|
DigiKey | CONN WIRE SPLICE SZ22 1.310" L Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9232 | Buy Now |
DISTI #
PCMM81714/65-22-1
|
Heilind Electronics | TERMINAL JUNCTION MODULE COMM PART # SJS822700 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMM81714/65-22-1
|
Interstate Connecting Components | TERMINAL JUNCTION MODULE COMM PART # SJS822700 | 0 |
|
Buy Now |