Part Details for M81714/63-22F by Amphenol PCD
Overview of M81714/63-22F by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M81714/63-22F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1511
|
Newark | Ground Stud Module, Socket, 20Pos, 5A, No. Of Contacts:20Contacts, Module Body Material:Pei (Polyetherimide) Body, Contact Gender:Socket, Contact Size:22, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Pcd M81714/63-22F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PCMM81714/63-22F
|
Heilind Electronics | TERMINAL JUNCTION MODULE COMM PART # SJG822270 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMM81714/63-22F
|
Interstate Connecting Components | TERMINAL JUNCTION MODULE COMM PART # SJG822270 | 0 |
|
Buy Now |