Part Details for M81714/60-20-02 by TE Connectivity
Overview of M81714/60-20-02 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M81714/60-20-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1103-ND
|
DigiKey | CONN MOD SZ20 0.672" L X 0.510"W Min Qty: 1 Lead time: 25 Weeks Container: Bag |
255 In Stock |
|
$33.5920 / $39.9700 | Buy Now |
DISTI #
571-M81714/60-20-02
|
Mouser Electronics | Socket Junction Modules CTJ122E05E-513 [V001] MODULE ASSY RoHS: Compliant | 236 |
|
$33.6000 / $39.9700 | Buy Now |
DISTI #
DCHM81714/60-20-02
|
Heilind Electronics | MODULE ASSY CTJ120E02C-513 [V001] | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MODULE ASSY RoHS: Compliant |
145 In Stock |
|
$32.6100 / $41.2100 | Buy Now |
DISTI #
68785932
|
Verical | Socket Junction Modules Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 140 |
|
$41.7815 / $52.1646 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR | 1 |
|
$24.7536 | Buy Now |
DISTI #
M81714/60-20-02
|
TTI | Socket Junction Modules CTJ122E05E-513 [V001] MODULE ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 332 In Stock |
|
$32.4500 / $39.5700 | Buy Now |
DISTI #
DCHM81714/60-20-02
|
Interstate Connecting Components | MODULE ASSY CTJ120E02C-513 [V001] | 0 |
|
Buy Now | |
|
Powell Electronics | MODULE ASSY Min Qty: 50 | 12 |
|
$1,987.5000 / $28,540.0000 | Buy Now |
DISTI #
M81714/60-20-02
|
FDH Electronics | Connector MIL M Min Qty: 1 | 1 |
|
$24.6710 / $32.7450 | Buy Now RFQ |
Part Details for M81714/60-20-02
M81714/60-20-02 CAD Models
M81714/60-20-02 Part Data Attributes
|
M81714/60-20-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M81714/60-20-02
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | DIN RAIL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Total Number of Contacts | 12 |