-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1102-ND
|
DigiKey | CONN MOD SZ20 0.672" L X 0.510"W Min Qty: 1 Lead time: 25 Weeks Container: Bag |
513 In Stock |
|
$29.3020 / $37.9500 | Buy Now |
DISTI #
571-M81714/60-20-01
|
Mouser Electronics | Socket Junction Modules CTJ120E01B-513 [V001] ELEC MODULE RoHS: Compliant | 1566 |
|
$22.3800 / $30.2200 | Buy Now |
DISTI #
70417330
|
RS | Connector Rectangular MIL-T-81714 Series II Contact Size 20 Buss 01B Stud Mount | TE Connectivity DEUTSCH M81714/60-20-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 204 |
|
$23.2700 / $30.2200 | Buy Now |
DISTI #
DCHM81714/60-20-01
|
Heilind Electronics | ELEC MODULE CTJ120E01B-513 [V001] | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rectangular F 12 POS ST Cable Mount RoHS: Compliant |
73 In Stock |
|
$21.6700 / $32.8300 | Buy Now |
DISTI #
80325506
|
Verical | Conn Junction Module F 12 POS 3.3mm ST Bag/Box Min Qty: 2 Package Multiple: 1 Date Code: 2414 | Americas - 73 |
|
$28.1912 / $41.5570 | Buy Now |
DISTI #
M81714/60-20-01
|
TTI | Socket Junction Modules CTJ120E01B-513 [V001] ELEC MODULE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2016 In Stock |
|
$22.1600 / $29.6900 | Buy Now |
DISTI #
DCHM81714/60-20-01
|
Interstate Connecting Components | ELEC MODULE CTJ120E01B-513 [V001] | 0 |
|
Buy Now | |
DISTI #
M81714/60-20-01
|
FDH Electronics | Connector MIL M Min Qty: 1 | 998 |
|
$22.1640 / $29.4180 | Buy Now RFQ |
|
Master Electronics | Conn Rectangular F 12 POS ST Cable Mount RoHS: Compliant |
73 In Stock |
|
$21.6700 / $32.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy