Part Details for M81714/2-DB1 by Amphenol PCD
Overview of M81714/2-DB1 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M81714/2-DB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3263
|
Newark | Rectangular Insert, 10Pos, Plug, Product Range:-, No. Of Contacts:10Contacts, No. Of Rows:2 Row, Gender:Plug, Rectangular Shell Size:-, Contact Gender:Pin, Contact Termination Type:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Pcd M81714/2-DB1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PCMM81714/2-DB1
|
Heilind Electronics | TERMINAL JUNCTION MODULE COMM PART # TJM120902 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMM81714/2-DB1
|
Interstate Connecting Components | TERMINAL JUNCTION MODULE COMM PART # TJM120902 | 0 |
|
Buy Now |