There are no models available for this part yet.
Overview of M81511/14-004 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M81511/14-004 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AJ6341
|
Newark | Connector |Glenair M81511/14-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$168.8900 / $646.8300 | Buy Now | |
DISTI #
3937-M81511/14-004-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$681.0150 / $1,134.0300 | Buy Now | |
DISTI #
2899-M81511/14-004-1448-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,163.2630 / $2,073.6600 | Buy Now | |
DISTI #
M81511/14-004
|
Avnet Americas | Connector Accessories RFI Environmental Backshell Shell Size 8 - Bulk (Alt: M81511/14-004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | ||
DISTI #
631-M81511/14-004
|
Mouser Electronics | Circular MIL Spec Backshells RFI ENV BKSHLL SHELL SIZE 8 FUNC B | 0 |
|
$265.2400 / $383.6900 | Order Now | |
DISTI #
GLEM81511/14-004
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$171.0228 / $796.0930 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 9 |
|
$442.6600 / $737.1200 | Buy Now | ||
JRH Electronics | BACKSHELL | 9 |
|
$681.0150 / $1,134.0300 | Buy Now |
CAD Models for M81511/14-004 by Glenair Inc
Part Data Attributes for M81511/14-004 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|