Part Details for M80-MCPM5M1-06-0150L by Harwin
Overview of M80-MCPM5M1-06-0150L by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for M80-MCPM5M1-06-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH0503
|
Newark | 6 Pos. Male Sil 10Awg Cable Assembly, 150Mm, Single-End, Jackscrew Rohs Compliant: Yes |Harwin M80-MCPM5M1-06-0150L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.2500 / $190.8000 | Buy Now |
DISTI #
952-M80-MCPM5M1-06-0150L-ND
|
DigiKey | 6 POS. MALE SIL 10AWG CABLE ASSE Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.8200 | Buy Now |
DISTI #
855-M80MCPM5M106150L
|
Mouser Electronics | Rectangular Cable Assemblies 1X6 MALE POWER SNGL 10 AWG RoHS: Compliant | 4 |
|
$140.8000 / $158.8100 | Buy Now |
DISTI #
M80-MCPM5M1-06-0150L
|
Avnet Abacus | Cable Assembly PTFE 0.15m 10AWG 6POS Datamate PL Bulk (Alt: M80-MCPM5M1-06-0150L) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M80-MCPM5M1-06-0150L
M80-MCPM5M1-06-0150L CAD Models
M80-MCPM5M1-06-0150L Part Data Attributes
|
M80-MCPM5M1-06-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-MCPM5M1-06-0150L
Harwin
Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e4 |