Part Details for M80-FF21268F2-0450L by Harwin
Overview of M80-FF21268F2-0450L by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-FF21268F2-0450L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6702
|
Newark | 6+6 Pos. Female Dil 24Awg Cable Assembly, 450Mm, Single-End, Extended Wall, Jackscrews Rohs Compliant: Yes |Harwin M80-FF21268F2-0450L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9400 / $92.0900 | Buy Now |
DISTI #
952-M80-FF21268F2-0450L-ND
|
DigiKey | CBL ASSY 2MM 12POS FMALE TO WIRE Min Qty: 1 Lead time: 9 Weeks Container: Bag |
5 In Stock |
|
$64.6797 / $80.2600 | Buy Now |
DISTI #
855-M80FF21268F2450L
|
Mouser Electronics | Rectangular Cable Assemblies 6+6P FML DIL 24AWG RoHS: Compliant | 28 |
|
$64.2100 / $79.6800 | Buy Now |
DISTI #
M80-FF21268F2-0450L
|
TTI | Rectangular Cable Assemblies 6+6P FML DIL 24AWG pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.5700 / $77.3400 | Buy Now |