Part Details for M80-FC305F1-02-0150L by Harwin
Overview of M80-FC305F1-02-0150L by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-FC305F1-02-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1796
|
Newark | Cable Assy, Wtb Rcpt-Free End, 2P, Connector To Connector:Wire To Board Receptacle To Free End, No. Of Positions:2Positions, Connector Pitch:4Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Harwin M80-FC305F1-02-0150L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$28.5100 | Buy Now |
DISTI #
34AH1437
|
Newark | Cable Assy, Wtb Rcpt-Free End, 150Mm, No. Of Positions:2Ways, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9", Product Range:Datamate M80 Series, Jacket Colour:White Rohs Compliant: Yes |Harwin M80-FC305F1-02-0150L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3400 / $43.1800 | Buy Now |
DISTI #
952-3970-ND
|
DigiKey | CBL ASS RG178 FMALE 150MM 2POS Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.5257 / $45.2700 | Buy Now |
DISTI #
855-M80FC305F12150L
|
Mouser Electronics | Rectangular Cable Assemblies SINGLE-ENDED 2P FML COAX CBL ASSMBLY RoHS: Compliant | 47 |
|
$33.3700 / $42.4600 | Buy Now |
DISTI #
78393338
|
Verical | Datamate Coax Jack (Female) Cable Assembly, 50 Ohm multiport ganged coax with cable attached (single-ended), Hexagonal slotted jackscrews, RG178 coax cable, 2 contacts Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$36.4183 / $39.9875 | Buy Now |
Part Details for M80-FC305F1-02-0150L
M80-FC305F1-02-0150L CAD Models
M80-FC305F1-02-0150L Part Data Attributes
|
M80-FC305F1-02-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-FC305F1-02-0150L
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |