Part Details for M80-FB10668F2-0150L by Harwin
Overview of M80-FB10668F2-0150L by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for M80-FB10668F2-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH0429
|
Newark | 3+3 Pos. Female T-Contact Dil 22Awg Cable Assembly, 150Mm, Single-End, Jackscrews Rohs Compliant: Yes |Harwin M80-FB10668F2-0150L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7300 / $52.6800 | Buy Now |
DISTI #
952-M80-FB10668F2-0150L-ND
|
DigiKey | CBL J-TEK FMALE 6POS 150MM Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1320 | Buy Now |
DISTI #
855-M80FB10668F2150L
|
Mouser Electronics | Rectangular Cable Assemblies 3+3 Pos. Female T-Contact DIL 22AWG Cable Assembly, 150mm, single-end, Jackscrews | 0 |
|
$38.6700 / $45.9100 | Order Now |