-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N8649
|
Newark | Wire-To-Board Connector, Hood Kit, Datamate J-Tek M80-94 Series, Crimp, Plug, 50, 2 Mm Rohs Compliant: Yes |Harwin M80-9425005 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2700 / $34.8200 | Buy Now |
DISTI #
M80-9425005-ND
|
DigiKey | CONN RCPT 50POS CRIMP 24-28AWG Min Qty: 60 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4092 | Buy Now |
DISTI #
855-M80-9425005
|
Mouser Electronics | Headers & Wire Housings 25+25 WAY MALE CRIMP S/BORE W/HOOD RoHS: Compliant | 22 |
|
$33.6400 / $42.0800 | Buy Now |
|
Quest Components | 11 |
|
$43.2000 / $48.0000 | Buy Now | |
DISTI #
M80-9425005
|
Avnet Abacus | Datamate J-Tek DIL Male Small Bore Crimp Connector, gold, with hoods + jackscrews, 25+25 contacts (Alt: M80-9425005) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-9425005
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-9425005
Harwin
Board Connector, 50 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.291 inch | |
Body Depth | 0.927 inch | |
Body Length | 2.736 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for M80-9425005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-9425005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51702-10400800CA | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | M80-9425005 vs 51702-10400800CA |
51702-10400800CALF | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | M80-9425005 vs 51702-10400800CALF |
A7D20RA29AM231 | Thomas & Betts | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | M80-9425005 vs A7D20RA29AM231 |
M80-5DI5005M5 | Harwin | Check for Price | CONNECTOR, 50 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP | M80-9425005 vs M80-5DI5005M5 |
M80-5C15005ME | Harwin | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | M80-9425005 vs M80-5C15005ME |
M80-5705050 | Harwin | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Guide Slot, Black Insulator | M80-9425005 vs M80-5705050 |
M80-5D15005M2 | Harwin | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug | M80-9425005 vs M80-5D15005M2 |