Part Details for M80-9100099 by Harwin
Overview of M80-9100099 by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M80-9100099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5984
|
Newark | Lead, Skt/Free End 22Awg, 150Mm, Cable Length - Imperial:5.91", Cable Length - Metric:150Mm, Jacket Colour:Red, Product Range:-, Svhc:Lead (15-Jan-2019), Cable Assembly Type:Low Voltage, Colour:Red, Connector Type A:Crimp Socket, Rohs Compliant: Yes |Harwin M80-9100099 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$1.6000 / $2.8800 | Buy Now |
DISTI #
952-3562-ND
|
DigiKey | M80-011 SKT/FREE 22AWG 150MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
686 In Stock |
|
$1.5694 / $2.9100 | Buy Now |
DISTI #
855-M80-9100099
|
Mouser Electronics | Rectangular Cable Assemblies FML CRMP CONTCT ASSM 22AWG 150MM SNGL EN RoHS: Compliant | 669 |
|
$1.5100 / $2.9000 | Buy Now |
DISTI #
M80-9100099
|
TTI | Rectangular Cable Assemblies FML CRMP CONTCT ASSM 22AWG 150MM SNGL EN pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 110 In Stock |
|
$1.4300 / $2.3200 | Buy Now |
DISTI #
M80-9100099
|
Avnet Abacus | Datamate Female Crimp Contact cable assembly, 22 AWG wire, 150mm long, single ended (Alt: M80-9100099) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M80-9100099
M80-9100099 CAD Models
M80-9100099 Part Data Attributes:
|
M80-9100099
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-9100099
Harwin
Connector Accessory, Contact, Mating-Beryllium Copper, Termination-Brass, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | TERMINATION: GOLD (12); CRIMP HOUSING: M80-1485198, M80-1503098, M80-1522798, M80-1543698, M80-1586398, M80-1600698, M80-161598, M80-1642498, M80-1664298, M80-262XX98, M80-264XX98 | |
Assembly Item Name | CONTACT | |
Cable Types | WIRE, STRANDED | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 11 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | MATING-BERYLLIUM COPPER, TERMINATION-BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | CRIMP HOUSING-M80-101XX98, M80-103XX98 | |
Wire Size-Max | 22 AWG |