-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-8531242 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6954
|
Newark | Wire-To-Board Connector, Datamate L-Tek M80 Series, Through Hole, Plug, 12, 2 Mm Rohs Compliant: Yes... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$2.8500 / $4.9600 | Buy Now |
DISTI #
63K4399
|
Newark | Board-Board Connector Header 12 Position, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, P... more RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $4.5800 | Buy Now |
DISTI #
952-1098-5-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1999 In Stock |
|
$3.0437 / $4.9600 | Buy Now |
DISTI #
855-M80-8531242
|
Mouser Electronics | Headers & Wire Housings 6+6 POS DIL MALE VERT LATCHED TIN RoHS: Compliant | 681 |
|
$2.7200 / $4.9600 | Buy Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.079 INCH PITCH, SOLDER TERMINAL, LATCH, ... more | 2 |
|
$4.6650 / $6.9975 | Buy Now |
DISTI #
M80-8531242
|
TTI | Headers & Wire Housings 6+6 POS DIL MALE VERT LATCHED TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 48 In Stock |
|
$2.6900 / $3.8300 | Buy Now |
DISTI #
M80-8531242
|
TME | Connector: PCB-cable/PCB, socket, male, PIN: 12, Datamate L-Tek Min Qty: 1 | 192 |
|
$2.4000 / $4.9700 | Buy Now |
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 26 |
|
$5.5700 / $7.9500 | Buy Now |
DISTI #
M80-8531242
|
Avnet Abacus | Conn Datamate Header 12 POS 2mm Solder ST Through Hole (Alt: M80-8531242) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 12 Weeks, 0 Days | Abacus - 4704 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8531242
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8531242
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.235 inch | |
Body Depth | 0.219 inch | |
Body Length | 0.634 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.99882 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M80-8531242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8531242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B5743-212-M-T-0 | Harwin | $9.7374 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | M80-8531242 vs B5743-212-M-T-0 |
M80-8631245 | Harwin | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT | M80-8531242 vs M80-8631245 |
M80-8531222 | Harwin | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, | M80-8531242 vs M80-8531222 |
M80-8191206 | Harwin | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug, | M80-8531242 vs M80-8191206 |
M80-8241245 | Harwin | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, | M80-8531242 vs M80-8241245 |
M80-6171242 | Harwin | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, | M80-8531242 vs M80-6171242 |
M80-8191205 | Harwin | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, | M80-8531242 vs M80-8191205 |
M80-8251242 | Harwin | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | M80-8531242 vs M80-8251242 |
M80-6161222 | Harwin | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | M80-8531242 vs M80-6161222 |
M80-7541245 | Harwin | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | M80-8531242 vs M80-7541245 |