Part Details for M80-7730242R by Harwin
Overview of M80-7730242R by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-7730242R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM3949
|
Newark | Datamate Sil Vertical 2Mm Pc Tail Plug Assembly - Latched T+R (Polyimide P+P Aid) |Harwin M80-7730242R RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.2700 | Buy Now |
DISTI #
952-M80-7730242RCT-ND
|
DigiKey | TH SIL VERT 2POS 2MM LATCHED Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
330 In Stock |
|
$2.0609 / $4.9500 | Buy Now |
DISTI #
855-M80-7730242R
|
Mouser Electronics | Headers & Wire Housings Datamate SIL Vertical 2mm PC Tail Plug Asmbly Latched T+R (Polyimide P+P Aid) RoHS: Compliant | 990 |
|
$2.2400 / $4.1400 | Buy Now |