Datasheets
M80-7002742 by:

Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,

Part Details for M80-7002742 by Harwin

Overview of M80-7002742 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Healthcare Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for M80-7002742

Part # Distributor Description Stock Price Buy
DISTI # 69K7303
Newark Board-Board Connector, Header, 27 Position, 3Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:3Rows, No. Of Contacts:27Contacts, Contact Termination Type:Through Hole, Product Range:- Rohs Compliant: Yes |Harwin M80-7002742 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $14.8600
  • 100 $14.6000
  • 250 $13.6300
$13.6300 / $14.8600 Buy Now
DISTI # 952-1909-ND
DigiKey CONN HEADER VERT 27POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Tube Temporarily Out of Stock
  • 1 $21.0300
  • 30 $15.2217
  • 120 $12.4439
  • 510 $10.7982
$10.7982 / $21.0300 Buy Now
DISTI # 855-M80-7002742
Mouser Electronics Power to the Board 27 POS VERT MALE WITH J/S TIN RoHS: Compliant 0
  • 1 $21.0300
  • 10 $18.1700
  • 30 $15.2200
  • 60 $14.9900
  • 120 $12.4400
  • 510 $10.7900
$10.7900 / $21.0300 Order Now
DISTI # M80-7002742
TTI Power to the Board 27 POS VERT MALE WITH J/S TIN Min Qty: 60 Package Multiple: 30 Container: Tube Americas - 0
  • 60 $15.2300
$15.2300 Buy Now
DISTI # M80-7002742
Avnet Abacus Datamate J-Tek 3-Row Male Vertical PC Tail Connector, selective gold + tin, jackscrews, 27 contacts (Alt: M80-7002742) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for M80-7002742

M80-7002742 Part Data Attributes

M80-7002742 Harwin
Buy Now Datasheet
Compare Parts:
M80-7002742 Harwin Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HARWIN PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Harwin
Additional Feature PANEL MOUNTABLE
Board Mounting Option HOLE .138-.163
Body Breadth 0.358 inch
Body Depth 0.244 inch
Body Length 1.224 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 500 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.118 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 27
UL Flammability Code 94V-0
Withdrawl Force-Min .199882 N

M80-7002742 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-7002742 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-7002742 by Harwin

Select Manufacturer
Which Manufacturer of M80-7002742 would you like to use for your alert(s)?
  • Please alert me when M80-7002742 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-7002742 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-7002742 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-7002742 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-7002742.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-7002742 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: