Datasheets
M80-6910898 by: Harwin

Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, LEAD FREE

Part Details for M80-6910898 by Harwin

Overview of M80-6910898 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for M80-6910898

Part # Distributor Description Stock Price Buy
DISTI # 952-1609-ND
DigiKey CONN RCPT HSG 8POS 2.00MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk 125
In Stock
  • 1 $3.8300
  • 10 $2.9260
  • 25 $2.6360
  • 50 $2.4398
  • 125 $2.2074
$2.2074 / $3.8300 Buy Now
DISTI # M80-6910898
Avnet Abacus Datamate L-Tek DIL Female Housing for Trio-Tek crimps, 4+4 contacts (Alt: M80-6910898) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Abacus - 0
Buy Now

Part Details for M80-6910898

M80-6910898 Part Data Attributes

M80-6910898 Harwin
Buy Now Datasheet
Compare Parts:
M80-6910898 Harwin Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HARWIN PLC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Harwin
Additional Feature ROHS COMPLIANT
Body Breadth 0.217 inch
Body Depth 0.437 inch
Body Length 0.433 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 400 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Termination Type CRIMP
Total Number of Contacts 8
UL Flammability Code 94V-0

Alternate Parts for M80-6910898

This table gives cross-reference parts and alternative options found for M80-6910898. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-6910898, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M80-88808T6 Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Socket, Harwin M80-6910898 vs M80-88808T6
M80-8880845 Board Connector, Harwin M80-6910898 vs M80-8880845
M80-8880842 Board Connector, Harwin M80-6910898 vs M80-8880842

M80-6910898 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-6910898 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-6910898 by Harwin

Select Manufacturer
Which Manufacturer of M80-6910898 would you like to use for your alert(s)?
  • Please alert me when M80-6910898 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-6910898 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-6910898 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-6910898 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-6910898.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-6910898 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: