-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3474
|
Newark | Connector, Header, 10Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Harwin M80-6661042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$4.0400 / $8.0800 | Buy Now |
DISTI #
952-2098-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1245 In Stock |
|
$4.6139 / $7.9100 | Buy Now |
DISTI #
855-M80-6661042
|
Mouser Electronics | Headers & Wire Housings 5+5 POS HRZ MALE LOCK LATCH GOLD+TIN RoHS: Compliant | 372 |
|
$4.6100 / $7.9100 | Buy Now |
DISTI #
M80-6661042
|
TTI | Headers & Wire Housings 5+5 POS HRZ MALE LOCK LATCH GOLD+TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tube |
Americas - 54 In Stock |
|
$4.4300 / $6.4000 | Buy Now |
DISTI #
M80-6661042
|
Avnet Abacus | Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 5+5 contacts (Alt: M80-6661042) RoHS: Compliant Min Qty: 126 Package Multiple: 18 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-6661042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-6661042
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.235 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.555 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.4892 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |