-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9609
|
Newark | 12+4 Pos. Male Signal+Power Vertical Throughboard Conn. Jackscrews Rohs Compliant: No |Harwin M80-5T11222M3-04-331-00-000 RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0000 / $41.1800 | Buy Now |
DISTI #
952-4217-ND
|
DigiKey | DATAMATE 2-ROW MIX-TEK MALE VERT Min Qty: 112 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.9538 | Buy Now |
DISTI #
M80-5T11222M3-04-331
|
TTI | Power to the Board MIX-TEK PLG 12SIG 4PWR Min Qty: 112 Package Multiple: 7 Container: Kit | Americas - 0 |
|
$51.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5T11222M3-04-331-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5T11222M3-04-331-00-000
Harwin
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 4 MM | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 75u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 20 A | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2 N |