Part Details for M80-5T10805M1-02-331-00-000 by Harwin
Overview of M80-5T10805M1-02-331-00-000 by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for M80-5T10805M1-02-331-00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6204
|
Newark | Connector, Header, 10Pos, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Datamate Mix-Tek M80 Series, Contact Material:- Rohs Compliant: Yes |Harwin M80-5T10805M1-02-331-00-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9800 / $22.6000 | Buy Now |
DISTI #
952-1251-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
764 In Stock |
|
$18.5255 / $25.7700 | Buy Now |
DISTI #
855-M805T10805M12331
|
Mouser Electronics | Power to the Board 8 SIG + 2 PWR MALE VERT PC TAIL GOLD RoHS: Compliant | 682 |
|
$18.7200 / $24.6200 | Buy Now |
DISTI #
M80-5T10805M1-02-331
|
TTI | Power to the Board MIX-TEK PLG VT 2X8 SIG/PWR pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 40 In Stock |
|
$18.5300 / $22.7800 | Buy Now |
DISTI #
M80-5T10805M1-02-331-00-000
|
Avnet Abacus | Datamate 2-Row Mix-Tek Male Vertical PC Tail Connector, Jackscrews, 8 x 3mm PC Tail signal contacts, 2 x 3.5mm PC Tail Power contacts (Alt: M80-5T10805M1-02-331-00-000) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M80-5T10805M1-02-331-00-000
M80-5T10805M1-02-331-00-000 CAD Models
M80-5T10805M1-02-331-00-000 Part Data Attributes:
|
M80-5T10805M1-02-331-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5T10805M1-02-331-00-000
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 4 MM | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.024 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |