-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6431
|
Newark | 6+2 Pos. Male Signal+Power Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5T10605M1-02-331-00-000 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7600 / $21.5500 | Buy Now |
DISTI #
952-1249-ND
|
DigiKey | CONN HEADER VERT 8POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
126 In Stock |
|
$16.9242 / $23.5400 | Buy Now |
DISTI #
855-M805T10605M12331
|
Mouser Electronics | Power to the Board 6 SIG + 2 PWR MALE VERT PC TAIL GOLD RoHS: Compliant | 48 |
|
$17.2500 / $23.3000 | Buy Now |
DISTI #
M80-5T10605M1-02-331
|
TTI | Power to the Board MIX-TEK PLG VT 2X6 SIG/PWR pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tube |
Americas - 660 In Stock |
|
$16.9200 / $20.8100 | Buy Now |
DISTI #
M80-5T10605M1-02-331-00-000
|
Avnet Abacus | Datamate 2-Row Mix-Tek Male Vertical PC Tail Connector, Jackscrews, 6 x 3mm PC Tail signal contacts, 2 x 3.5mm PC Tail Power contacts (Alt: M80-5T10605M1-02-331-00-000) RoHS: Compliant Min Qty: 22 Package Multiple: 11 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5T10605M1-02-331-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5T10605M1-02-331-00-000
Harwin
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 4 MM | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.945 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S6P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 29u inch | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |