-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), Male, Straight, Solder Terminal, M2x0.4, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T8527
|
Newark | 4+2 Pos. Male Signal+Power Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5T10405M3-02-331-00-000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1000 / $33.5600 | Buy Now |
DISTI #
M80-5T10405M3-02-331-00-000-ND
|
DigiKey | DATAMATE 2-ROW MIX-TEK MALE VERT Min Qty: 120 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.7364 | Buy Now |
DISTI #
855-0405M30233100000
|
Mouser Electronics | Power to the Board MIX-TEK PLG RoHS: Compliant | 3 |
|
$27.5500 / $37.1200 | Buy Now |
DISTI #
M80-5T10405M3-02-331
|
TTI | Power to the Board MIX-TEK PLG Min Qty: 12 Package Multiple: 12 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5T10405M3-02-331-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5T10405M3-02-331-00-000
Harwin
Board Connector, 6 Contact(s), Male, Straight, Solder Terminal, M2x0.4, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.866 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S4P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 29u inch | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M80-5T10405M3-02-331-00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5T10405M3-02-331-00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BHRE10VSGSMT.47730 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | M80-5T10405M3-02-331-00-000 vs BHRE10VSGSMT.47730 |
10106267-2001003LF | PwrBlade+® , Power Connectors, 1P+4S+1P PF, Vertical, Header. | Amphenol Communications Solutions | M80-5T10405M3-02-331-00-000 vs 10106267-2001003LF |
MCP-10-GD30-MER | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Plug | Central Components Manufacturing | M80-5T10405M3-02-331-00-000 vs MCP-10-GD30-MER |
51952-190 | Board Connector, 6 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | M80-5T10405M3-02-331-00-000 vs 51952-190 |
BB02-FY101-K03-000000 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Receptacle | GradConn Ltd | M80-5T10405M3-02-331-00-000 vs BB02-FY101-K03-000000 |
M80-5L10405MD-02-PM3-00-000 | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, M2x0.4, Black Insulator, | Harwin | M80-5T10405M3-02-331-00-000 vs M80-5L10405MD-02-PM3-00-000 |
BHD-C-10-SM-SG10 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | M80-5T10405M3-02-331-00-000 vs BHD-C-10-SM-SG10 |
11010FL110029-11 | Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | M80-5T10405M3-02-331-00-000 vs 11010FL110029-11 |
71349-8071 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Molex | M80-5T10405M3-02-331-00-000 vs 71349-8071 |
BHR-10-VUA-SMT-10-P-PP-T/R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | M80-5T10405M3-02-331-00-000 vs BHR-10-VUA-SMT-10-P-PP-T/R |