-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6759
|
Newark | 10+10 Pos. Male Dil Horizontal Smt Conn. 101Lok Rohs Compliant: No |Harwin M80-5S22022MD RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9900 / $33.1200 | Buy Now |
DISTI #
952-M80-5S22022MD-ND
|
DigiKey | 10+10 POS. MALE DIL HORIZONTAL S Min Qty: 104 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4654 | Buy Now |
DISTI #
855-M80-5S22022MD
|
Mouser Electronics | Headers & Wire Housings 10+10 Pos. Male DIL Horizontal SMT Conn. 101Lok | 0 |
|
$25.6200 / $27.1200 | Order Now |
DISTI #
M80-5S22022MD
|
Avnet Abacus | Datamate J-Tek DIL Male Horizontal SMT Connector, selective gold + tin/lead, retainers with board mount for 101Lok, 10+10 contacts (Alt: M80-5S22022MD) RoHS: Not Compliant Min Qty: 104 Package Multiple: 8 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5S22022MD
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5S22022MD
Harwin
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.398 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 29u inch | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-5S22022MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5S22022MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M80-5S22042MD | Harwin | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator, LEAD FREE | M80-5S22022MD vs M80-5S22042MD |
M80-5S22022MD-00-000-00-000 | Harwin | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | M80-5S22022MD vs M80-5S22022MD-00-000-00-000 |