Part Details for M80-5S21022M7 by Harwin
Overview of M80-5S21022M7 by Harwin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-5S21022M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
855-M80-5S21022M7
|
Mouser Electronics | Headers & Wire Housings 10P Datamate J-Tek RoHS: Compliant | 103 |
|
$10.7100 / $16.2400 | Buy Now |
DISTI #
M80-5S21022M7
|
TTI | Headers & Wire Housings 10P Datamate J-Tek Min Qty: 13 Package Multiple: 13 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for M80-5S21022M7
M80-5S21022M7 CAD Models
M80-5S21022M7 Part Data Attributes
|
M80-5S21022M7
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5S21022M7
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |