-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH0553
|
Newark | 15+15 Pos. Male Dil Horizontal Throughboard Conn. 101Lok Rohs Compliant: No |Harwin M80-5L23022MD RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9600 | Buy Now |
DISTI #
952-M80-5L23022MD-ND
|
DigiKey | 15+15 POS. MALE DIL HORIZONTAL T Min Qty: 504 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1535 | Buy Now |
DISTI #
855-M80-5L23022MD
|
Mouser Electronics | Power to the Board 15+15 Pos. Male DIL Horizontal Throughboard Conn. 101Lok | 0 |
|
$13.5800 | Order Now |
DISTI #
M80-5L23022MD
|
Avnet Abacus | Conn Datamate PL 30 POS 2mm Solder RA Through Hole Tube (Alt: M80-5L23022MD) RoHS: Not Compliant Min Qty: 504 Package Multiple: 6 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5L23022MD
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5L23022MD
Harwin
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-5L23022MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5L23022MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
88880-234 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle, | M80-5L23022MD vs 88880-234 |
M80-5003005 | Harwin | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE | M80-5L23022MD vs M80-5003005 |
88874-130 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle, | M80-5L23022MD vs 88874-130 |
88874-330 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle, | M80-5L23022MD vs 88874-330 |
M80-5523005 | Harwin | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | M80-5L23022MD vs M80-5523005 |
88874-130 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle | M80-5L23022MD vs 88874-130 |
88874-330 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle | M80-5L23022MD vs 88874-330 |
88880-234 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | M80-5L23022MD vs 88880-234 |
M80-5323005 | Harwin | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | M80-5L23022MD vs M80-5323005 |
88880-235 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | M80-5L23022MD vs 88880-235 |