-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, M2x0.4, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-5L10222M5-02-333-00-000 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7257
|
Newark | 2+2 Pos. Male Signal+Power Horizontal Throughboard Conn. Jackscrews Rohs Compliant: No |Harwin M80-5... more RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9800 / $48.6300 | Buy Now |
DISTI #
952-M80-5L10222M5-02-333-00-000-ND
|
DigiKey | 2+2 POS. MALE SIGNAL+POWER HORIZ Min Qty: 117 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9564 | Buy Now |
DISTI #
855-805L10222M502333
|
Mouser Electronics | Power to the Board 2+2 Pos. Male Signal+Power Horizontal Throughboard Conn. Jackscrews | 0 |
|
$38.0000 | Order Now |
DISTI #
M80-5L10222M5-02-333-00-000
|
Avnet Abacus | 22 Pos Male SignalPower Horizontal Throughboard Conn Jackscrews (Alt: M80-5L10222M5-02-333-00-000) RoHS: Not Compliant Min Qty: 117 Package Multiple: 13 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5L10222M5-02-333-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5L10222M5-02-333-00-000
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, M2x0.4, Black Insulator, Receptacle
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACT: 4, PANEL MOUNTABLE | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S2P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |