-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5368
|
Newark | 6+2 Pos. Male 24-28Awg+20Awg Cable Conn. Kit, Panel Mount Rohs Compliant: Yes |Harwin M80-5C10605M3-02-339-00-000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8400 / $34.1800 | Buy Now |
DISTI #
M80-5C10605M3-02-339-00-000-ND
|
DigiKey | DATAMATE 2-ROW MIX-TEK MALE CRIM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3512 | Buy Now |
DISTI #
855-M85C1060M3023390
|
Mouser Electronics | Power to the Board MIX-TEK RoHS: Compliant | 0 |
|
$23.7500 / $26.0100 | Order Now |
DISTI #
M80-5C10605M3-02-339
|
TTI | Power to the Board MIX-TEK pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$17.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5C10605M3-02-339-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5C10605M3-02-339-00-000
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |